You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
KwikWeld 6 Minute Quick Setting Steel Reinforced Epoxy, 283g -
8271UK
- Manufacturer:
- JB WELD JB WELD
- Manufacturer Part No:
- 8271UK
- Order Code:
- SA04626
- Product Range
- JB Weld - KwikWeld
- Also Known As:
- GTIN UPC EAN: 0043425700025
Product Range Selector (JB Weld - KwikWeld)
See all from this product rangeProduct Overview
- Professional Size - Ideal for high use professionals such as the automotive industry
- High Strength - Exceptionally high strength provides a permanent repair to almost anything
- Steel Reinforced Epoxy - Known as the "original cold weld"
- Multiple Materials - Some of the most common repairs are metal, wood,plastic, concrete, brick and cement
- Environmental Resistance - Resistant to water, chemicals and heat
- Cures Consistently - No shrinkage/foaming with epoxy adhesives and can be sanded, drilled or tapped once set
- Bonding Strength - 2424PSI
- Set Time - 6 Minutes
- Cure Time Cure - 4-6 Hours
Product Information
- :
- Epoxy - 2 Part
- :
- Black / Grey
- :
- -
- :
- 2424psi
- :
- Tube
- :
- -
- :
- 283g
- :
- JB Weld - KwikWeld
Technical Documents (1)
Also Known As
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £16.59 (£19.91) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.