You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HighHeat Temperature Resistant Epoxy Putty, 57g -
8297UK
- Manufacturer:
- JB WELD JB WELD
- Manufacturer Part No:
- 8297UK
- Order Code:
- SA04631
- Also Known As:
- GTIN UPC EAN: 0043425700094
Product Range Selector (JB Weld - Epoxy)
See all from this product rangeProduct Overview
- High Heat Strength - Exceptionally high strength in continuous 232°C and up to 260°C intermittent
- Multiple Materials - Some of the most common repairs are metal including aluminium, brass, copper, iron and stainless steel
- Environmental Resistance - Resistant to water, chemicals and heat
- Automotive Applications - Perfect for repairing vehicle exhausts, rust damage and other high heat automotive parts
- Bonding Strength - 800PSI (600psi at 204°C)
- Set Time - 1 Hour
- Cure Time Cure - 8 Hour
Product Information
- :
- Epoxy
- :
- Grey
- :
- -
- :
- 800psi
- :
- Stick
- :
- -
- :
- 57g
- :
- JB Weld - Epoxy
Technical Documents (1)
Also Known As
12 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
24 more will be available week commencing 19/08/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
24 more will be available week commencing 19/08/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.49 (£6.59) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.