You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
50W RMS 3" Speakers (Pair), 100V / 8 Ohm, Black -
CONTROL 23-1
- Manufacturer:
- JBL JBL
- Manufacturer Part No:
- CONTROL 23-1
- Order Code:
- LS04813
- Also Known As:
- GTIN UPC EAN: 0691991002007
- Technical Datasheet:
- CONTROL 23-1 Datasheet
Product Range Selector (JBL Control)
See all from this product rangeProduct Overview
- 3” (76mm) Woofer with woven fibreglass cone
- ½” (13mm) PEI diaphragm tweeter with fluid cooling
- Contemporary, high-design appearance
- InvisiBall® wall mounting hardware included
- Weather resistant enclosure and transducers
- Wide 100° x 100° coverage
- 50W Power handling (100W program) in direct 8Ω setting
- Built-in 15W, 70V/100V multi-tap transformer
- High fidelity sound character with broad frequency response
Product Information
- :
- 15W, 7.5W, 3.7W
- :
- 95Hz
- :
- 19kHz
- :
- 200mm
- :
- 141mm
- :
- 111mm
- :
- JBL Control
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Pair
- 1+
- 4+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £352.54 (£423.05) | ( ) |
4+ | £315.56 (£378.67) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.