You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

9W RMS 4" Ceiling Speaker (Pair), 100V - 

CONTROL 24CT MICRO

CONTROL 24CT MICRO - 9W RMS 4" Ceiling Speaker (Pair), 100V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
JBL JBL
Manufacturer Part No:
CONTROL 24CT MICRO
Order Code:
LS04020
Also Known As:
GTIN UPC EAN: 0050036904650
See all Technical Docs

Product Range Selector (JBL Control)

See all from this product range

Product Overview

The Control 24CT Micro is a compact in-ceiling speaker, providing full high quality sound for background music and music/paging systems.
  • Coaxially mounted drivers
  • Injection Moulded Graphite (IMG) cone driver
  • Polycarbonate tweeter
  • Multi-tap transformer for 70V/100V systems
  • Extremely wide 150° coverage
  • Smooth frequency response
  • Shallow steel back-can
  • Packaged with grille, back-can and tile rails for fast installation

Product Information


:
9, 4, 2, 1W

:
85Hz

:
25kHz

:
195mm

:
106mm

:
JBL Control

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0050036904650

6 In stock Need more?

???PF_PDP_RSP_SUP???

£151.00 ( £181.20  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Pair
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £151.00 (£181.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --