You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

100W RMS 5.25" Speakers (Pair), 100V / 8 Ohm, White - 

CONTROL 25-1 WH

CONTROL 25-1 WH - 100W RMS 5.25" Speakers (Pair), 100V / 8 Ohm, White
CONTROL 25-1 WH - 100W RMS 5.25" Speakers (Pair), 100V / 8 Ohm, White

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
JBL JBL
Manufacturer Part No:
CONTROL 25-1 WH
Order Code:
LS04816
Also Known As:
GTIN UPC EAN: 00050036903318
Technical Datasheet:
CONTROL 25-1 WH   Datasheet
See all Technical Docs

Product Range Selector (JBL Control)

See all from this product range

Product Overview

The Control® 25-1 is a two-way 5<1/4/>” speaker with rich sonic character, wide coverage, consistent dispersion, versatile mounting, and a contemporary high-design look that fits into a wide range of decors. This makes Control 25-1 an excellent choice for a wide variety of applications, including retail stores, restaurants, health clubs, theme parks, educational facilities, hospitality, music cafes, leisure venues, and anywhere where a top quality high-output foreground/background music (and/or paging) speaker is required.
  • 5<1/4/>” (135mm) Woofer with woven fibreglass cone
  • <3/4/>” (19mm) PEI diaphragm tweeter with fluid cooling
  • Contemporary, high-design appearance
  • InvisiBall® wall mounting hardware included
  • Weather resistant enclosure and transducers
  • Wide 100° x 100° coverage
  • 100W Power handling (200W program) in direct 8Ω setting
  • Built-in 30W, 70V/100V multi-tap transformer
  • High fidelity sound character with broad frequency response

Product Information


:
30W, 15W, 7.5W

:
85Hz

:
17kHz

:
243mm

:
188mm

:
145mm

:
JBL Control

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 00050036903318

12 In stock Need more?

???PF_PDP_RSP_SUP???

£350.83 ( £421.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Pair
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £350.83 (£421.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --