You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Powered 8" Portable PA Loudspeaker With Bluetooth - 

IRX108BT

IRX108BT - Powered 8" Portable PA Loudspeaker With Bluetooth
IRX108BT - Powered 8" Portable PA Loudspeaker With Bluetooth
IRX108BT - Powered 8" Portable PA Loudspeaker With Bluetooth
IRX108BT - Powered 8" Portable PA Loudspeaker With Bluetooth
IRX108BT - Powered 8" Portable PA Loudspeaker With Bluetooth
IRX108BT - Powered 8" Portable PA Loudspeaker With Bluetooth
IRX108BT - Powered 8" Portable PA Loudspeaker With Bluetooth
IRX108BT - Powered 8" Portable PA Loudspeaker With Bluetooth
Video
Video
Video

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
JBL JBL
Manufacturer Part No:
IRX108BT
Order Code:
LS06444
Product Range
IRX Series
Also Known As:
GTIN UPC EAN: 0691991033513
Technical Datasheet:
IRX108BT   Datasheet
See all Technical Docs

Product Range Selector (IRX Series)

See all from this product range

Product Overview

The JBL IRX108BT portable powered PA loudspeaker delivers class-leading volume and clarity, total ease of use and an unrivaled feature set at our most affordable price point. Sound amazing with a custom, pro-grade system engineered to outperform larger competing systems. Real-world EQ presets let you dial in optimal tone in an instant—no experience necessary—and built-in dbx DriveRack automatic feedback suppression lets you crank it up with confidence. Play music, soundtracks and backing tracks with Bluetooth audio streaming, and ensure your voice carries over background music with one-touch ducking. Two mic/line combo inputs and an XLR loop-out round out this lightweight, durable PA. The 8" IRX108BT offers legendary JBL fidelity, power and ease of use at a fraction of the price and size of comparable systems. Budget-conscious musicians, DJs, presenters and fitness instructors can count on versatile, full-featured JBL IRX Series portable P.A.s to deliver stunning sound, no matter their experience level.
  • Authentic 8-inch JBL woofer
  • Four real-world EQ presets take the guesswork out of optimizing sound
  • dbx AFS2 Automatic Feedback Suppression stops feedback before it starts
  • Bluetooth integration allows stereo streaming of music, soundtracks and backing tracks
  • One-touch ducking automatically lowers music volume when speech input is detected
  • Wide frequency response: 54Hz to 20kHz
  • Max SPL: 124dB
  • Lightweight design: 17.4 lbs
  • Wattage: 1,300W
  • 2x XLR/TRS combo input jacks and 1 XLR out offer a range of connectivity choices
  • Mic/Line selection switch enhances versatility
  • Ergonomic handles make transport quick and easy
  • Durable honeycomb polypropylene grille is road-tested for reliability
  • Built-in pole mount expands system set-up options
  • System Type: Powered 8” two-way
  • Cabinet: Polypropylene with full grille
  • Input impedance: 10k Ohm Balanced
  • Coverage pattern: 90° (horizontal) x 60° (vertical) nominal
  • Bluetooth V5.0 audio streaming,
  • 35mm Pole Socket
  • Dimensions: 258mm x 313mm x 486mm

Product Information


:
IRX Series

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 0691991033513

3 In stock Need more?

???PF_PDP_RSP_SUP???

£257.50 ( £309.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £257.50 (£309.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ £245.00 (£294.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --