You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
22.2V 4.4Ah Li-Ion JT & Xtreme Series Work Light Battery -
JCB-22.2V BATTERY
Product Overview
- Power 22.2V 4.4Ah
- Li-ion rechargeable battery
- Battey status indicator
- 2 Settings via switch 100%, 50%
- Up to 8 hours runtime based on 2000 lumens
- Charge time 3-4 hours
- For use with FL & PLT series
Product Information
- :
- Li-Ion Battery
- :
- JCB JT & Xtreme Series Site Lights
- :
- -
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £69.44 (£83.33) | ( ) |
3+ | £67.07 (£80.48) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.