You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

40W LED Rechargeable Floodlight with 5-in-1 Adapter - 

JCB-FL40SA-5.1

JCB-FL40SA-5.1 - 40W LED Rechargeable Floodlight with 5-in-1 Adapter
JCB-FL40SA-5.1 - 40W LED Rechargeable Floodlight with 5-in-1 Adapter
JCB-FL40SA-5.1 - 40W LED Rechargeable Floodlight with 5-in-1 Adapter
JCB-FL40SA-5.1 - 40W LED Rechargeable Floodlight with 5-in-1 Adapter

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
JCB JCB
Manufacturer Part No:
JCB-FL40SA-5.1
Order Code:
LA11484
Product Range
JCB - Worklights
Also Known As:
GTIN UPC EAN: 0654139756699

Product Range Selector (JCB - Worklights)

See all from this product range

Product Overview

The LED Rechargeable Floodlight is 40W offering up to 4000lm light output. The light comes with a 5 in 1 18V Power Tool Battery Adapter which accepts batteries from Milwaukee, DeWalt, Metabo, CAS, and Mafell. Delivering a runtime of up to 3 hours at 4000 lumens, 6 hours at 1000 lumens and 12 hours at 1000 lumens. Featuring a strong magnetic base, hanging hook with carabiner, and a quick tripod mount making this suitable for most applications.
  • Discharge battery indicators
  • Adjustable frame and handle
  • Adjustable tripod fixed wing screw
  • Powerful magnetic base
  • 60° Beam angle
  • 6500K Colour temperature
  • LED: 4x 1616 COB Chip
  • Charge time: 3-4 hours/battery
  • Run time: 3-3.5 hours
  • Use your own 18V power tool batteries
  • Adapter compatibility: DeWalt, Milwaukee, Metabo, Mafell, CAS Adapter

Contents

Rechargeable Floodlight & 5-in-1 Power Tool Adapter

Product Information


:
-

:
-

:
COB LED

:
-

:
40W

:
JCB - Worklights

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 0654139756699

3 In stock Need more?

???PF_PDP_RSP_SUP???

£136.35 ( £163.62  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £136.35 (£163.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £128.78 (£154.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --