You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Fast Battery Charger for 22.2V Work Light Battery -
JCB-MAINS CHARGER
Product Overview
- Built-in protection against overcharging, overheating, and short circuits
- Cable Length: 1.2m, offering flexibility in placement
- For 22.2V li-ion batteries
- 230V Mains charger
- For use with the JT and Extreme series site lights
Product Information
- :
- Battery Charger
- :
- JCB 22.2V 4.4Ah Li-Ion Battery
- :
- -
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £25.66 (£30.79) | ( ) |
3+ | £24.50 (£29.40) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.