You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Konnect Site Worklight, 6500lm, IP65 -
JCB-SL-KONNECT6500
- Manufacturer:
- JCB JCB
- Manufacturer Part No:
- JCB-SL-KONNECT6500
- Order Code:
- LA11502
- Product Range
- JCB - Worklights
- Also Known As:
- GTIN UPC EAN: 0604565169969
- Technical Datasheet:
- JCB-SL-KONNECT6500 Datasheet
Product Range Selector (JCB - Worklights)
See all from this product rangeProduct Overview
- 4 Brightness settings – 25%, 50%, 75%, 100%
- Brightness and battery status indicator
- Powered Your Way – either using your 18V power tool battery and/or 110V/240V mains cable
- Supplied with 5 connectors for JCB, Bosch, Makita, DeWalt / Milwaukee, Metabo / CAS 18V, and a 5m mains cable
- Strong diecast aluminium body
- Built-in USB power bank
- 1m Drop test rating
- Runtime at 25% brightness: up to 6.5 hours using fully charged 18V power tool battery
- IP65 Rated when used with battery cover
- Dimensions (DxWxH): 157x230x314mm
Product Information
- :
- -
- :
- -
- :
- LED
- :
- -
- :
- JCB - Worklights
- :
- -
Technical Documents (2)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £159.08 (£190.90) | ( ) |
3+ | £155.80 (£186.96) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.