You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Hybrid Site Worklight, 2500lm, IP65, - 

JCB-SL-TUFFDUAL

JCB-SL-TUFFDUAL - Hybrid Site Worklight, 2500lm, IP65,
JCB-SL-TUFFDUAL - Hybrid Site Worklight, 2500lm, IP65,
JCB-SL-TUFFDUAL - Hybrid Site Worklight, 2500lm, IP65,
JCB-SL-TUFFDUAL - Hybrid Site Worklight, 2500lm, IP65,
JCB-SL-TUFFDUAL - Hybrid Site Worklight, 2500lm, IP65,
JCB-SL-TUFFDUAL - Hybrid Site Worklight, 2500lm, IP65,

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
JCB JCB
Manufacturer Part No:
JCB-SL-TUFFDUAL
Order Code:
LA11500
Product Range
JCB - Worklights
Also Known As:
GTIN UPC EAN: 0604565169921
Technical Datasheet:
JCB-SL-TUFFDUAL   Datasheet
See all Technical Docs

Product Range Selector (JCB - Worklights)

See all from this product range

Product Overview

2500 Lumen site light that can be powered by mains 110V / 240V or by its internal rechargeable Li-ion battery, complete with a stand that is tripod mountable. Built-in USB power bank. The outer casing is both chemical and oil resisitant making it suitable for most site applications and conditions.
  • Powered by mains or internal rechargeable Li-Ion battery
  • Stepless dimming 250lm to 2500lm
  • Battery status and brightness display
  • Outer casing is chemical and oil resistant
  • Designed for challenging environments
  • 5m Mains/charging cable and 13 amp BS plug
  • Charge time: 3 hours
  • Run time of up to 12 hours on full charge
  • IP65 & IK07 Rated
  • Built-in powerbank
  • Tripod mountable stand
  • Dimensions (DxWxH): 69x197x226mm

Contents

Hybrid Worklight & 5m Industrial mains / charging cable with 13 amp BS plug

Product Information


:
-

:
-

:
LED

:
-

:
JCB - Worklights

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 0604565169921

5 In stock Need more?

???PF_PDP_RSP_SUP???

£116.61 ( £139.93  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £116.61 (£139.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £112.62 (£135.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --