You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Inspector Pocket Worklight, 200lm, IP43 - 

JCB-WL-INSPECTOR

JCB-WL-INSPECTOR - Inspector Pocket Worklight, 200lm, IP43
JCB-WL-INSPECTOR - Inspector Pocket Worklight, 200lm, IP43
JCB-WL-INSPECTOR - Inspector Pocket Worklight, 200lm, IP43
JCB-WL-INSPECTOR - Inspector Pocket Worklight, 200lm, IP43
JCB-WL-INSPECTOR - Inspector Pocket Worklight, 200lm, IP43
JCB-WL-INSPECTOR - Inspector Pocket Worklight, 200lm, IP43
JCB-WL-INSPECTOR - Inspector Pocket Worklight, 200lm, IP43

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
JCB JCB
Manufacturer Part No:
JCB-WL-INSPECTOR
Order Code:
LA11499
Product Range
JCB - Worklights
Also Known As:
GTIN UPC EAN: 0604565169877
Technical Datasheet:
JCB-WL-INSPECTOR   Datasheet
See all Technical Docs

Product Range Selector (JCB - Worklights)

See all from this product range

Product Overview

Compact pocket size inspection work light that uses the latest LED technology giving a bright 200 lumen output. Soft to the touch rubberised body with a mounting magnet, belt clip and hanging hook ideal for hands free operation with a 180° rotation.
  • Latest LED technology with wide angle beam
  • Soft to touch rubberised body
  • Comes with mounting magnet, hanging hook and belt clip
  • Hanging hook allows 180 degree rotation
  • Requires 3x AAA batteries (included)
  • Run time of up to 5 hours on full battery
  • Dimensions (DxWxH): 38x17x165mm

Contents

Inspection Light & 3x AAA Batteries

Product Information


:
-

:
-

:
LED

:
-

:
-

:
JCB - Worklights

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0604565169877

12 In stock Need more?

???PF_PDP_RSP_SUP???

£9.85 ( £11.82  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £9.85 (£11.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £9.45 (£11.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --