You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Toughphone Rugged Dual SIM Smartphone, 6GB 128GB Black -
TP231
- Manufacturer:
- JCB JCB
- Manufacturer Part No:
- TP231
- Order Code:
- TE08996
- Also Known As:
- GTIN UPC EAN: 5070002474616
Product Overview
- Rugged smartphone for users that need durability and modern features
- Powered by Android 13 for Smart and versatile functionality
- Modern featureset includes NFC and push-to-talk functionality
- Durable 5.7" Gorilla Glass screen
- Rugged construction with IP68 rated housing for dust and water resistance
- Drop tested at 1.8m, dependable design for harsh environments
- Compliant with 810G military specification
- High capacity 4050mAh battery ensures users can stay connected throughout the day
- 20MP Cameras for capturing high quality images
- 6GB Memory with 128GB internal storage
- Dual SIM capability
- 2 Year manufacturer warranty
Contents
Phone, USB cable and user guide
Product Information
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £249.99 (£299.99) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.