You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3kW Industrial Electric Fan Heater -
OLY-J3/1
- Manufacturer:
- JETHEAT JETHEAT
- Manufacturer Part No:
- OLY-J3/1
- Order Code:
- HG01042
- Product Range
- Jet Heat Industrial Heaters
- Technical Datasheet:
- OLY-J3/1 Datasheet
Product Range Selector (Jet Heat Industrial Heaters)
See all from this product rangeProduct Overview
- Consume no oxygen and are odourless, thus being a considerable advantage when being used in poorly ventilated areas
- Robust and designed for trade use
- Heating elements are enclosed in a stainless jacket and are thermally protected
- The plastic handle and feet are insulated in plastic
- The main body is manufactured from galvanized steel and the whole metal casing is powder coated against rust
- Can be adjusted through an angle of 30° according to requirements within the frame stand
- Heat output can be adjusted in three stages, fan only, half heat and full heat
- Heating area: 60m³
- UK 3 pin plug
- Certificated to CE/GS/LVD/EMC/RoHS
- Rated IPX4 for use in damp and wet areas
- 1.4m Cable included
- Dimensions (WxHxL): 335x335x415mm
- Noise level: 51dB
- Weight: 6.9kg
Product Information
- :
- 3000W
- :
- 240V
- :
- 335mm
- :
- 335mm
- :
- 6m³/min
- :
- 212CFM
- :
- Jet Heat Industrial Heaters
- :
- UK Type G
Technical Documents (1)
48 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £87.82 (£105.38) | ( ) |
3+ | £80.75 (£96.90) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.