You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
30kW Industrial Electric Fan Heater -
OLY-J30/3
- Manufacturer:
- JETHEAT JETHEAT
- Manufacturer Part No:
- OLY-J30/3
- Order Code:
- HG01045
- Product Range
- Jet Heat Industrial Heaters
- Technical Datasheet:
- OLY-J30/3 Datasheet
Product Range Selector (Jet Heat Industrial Heaters)
See all from this product rangeProduct Overview
- Perfect for auxiliary heating in small to large rooms, they also provide comfortable heat and help with frost protection
- Both economic and efficient with their integrated powerful fans, the heat is concentrated to heat the ambient air efficiently
- The heat output can be adjusted in three stages; fan only, half heat and full heat
- Temperature can be adjusted and is controlled by the integrated thermostat. In summer, they can be used for ventilating rooms when used on fan only setting
- Consume no oxygen and are odourless, thus being a considerable advantage when being used in poorly ventilated areas
- Time delay function
- The frame has wheels attached for increased portability
- Heating area: 600m³
- 64A, 415V / 3 Phase 5 pin plug
- Certificated to CE/GS/LVD/EMC/RoHS
- Dimensions (WxHxL): 660x450x590mm
- Requires cable: OLY-CAB/2.0/30KW (HG01047) (not included)
- Weight: 32 kg
- Noise level: 61dB
Product Information
- :
- 30000W
- :
- 415V
- :
- 660mm
- :
- 450mm
- :
- 31.85m³/min
- :
- 1124CFM
- :
- Jet Heat Industrial Heaters
- :
- IEC 60309 Plug, 5 Pin
Technical Documents (1)
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £484.76 (£581.71) | ( ) |
3+ | £450.41 (£540.49) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.