You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

9kW Industrial Electric Fan Heater - 

OLY-J9/3

OLY-J9/3 - 9kW Industrial Electric Fan Heater
OLY-J9/3 - 9kW Industrial Electric Fan Heater

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
JETHEAT JETHEAT
Manufacturer Part No:
OLY-J9/3
Order Code:
HG01043
Product Range
Jet Heat Industrial Heaters
Technical Datasheet:
OLY-J9/3   Datasheet
See all Technical Docs

Product Range Selector (Jet Heat Industrial Heaters)

See all from this product range

Product Overview

This 9kW commercial electric fan heater is perfect for auxiliary heating in small to large rooms and helps with frost protection. It's economic and efficient and with integrated powerful fans, the heat is concentrated to heat the ambient air efficiently.The heater consumes no oxygen and is absolutely odourless, thus being a considerable advantage when being used in poorly ventilated areas.
  • Designed for use in workshops, nurseries, garages, showrooms, storage rooms, construction sites and containers.
  • Perfect for trade use with insulated plastic feet and handle for easy grip
  • Can be adjusted through an angle of 30° according to requirements within the frame stand
  • Whole metal casing is powder coated to inhibit rust
  • Stainless steel heating elements and dual protection against overheating.
  • Temperature can be adjusted and is controlled by the integrated thermostat
  • Consume no oxygen and are odourless, thus being a considerable advantage when being used in poorly ventilated areas
  • Can be used for ventilating rooms when used on fan only setting
  • Heating area: 180m³
  • 16A, 415V / 3 Phase 5 pin plug
  • Certificated to CE/GS/LVD/EMC/RoHS
  • Dimensions (WxHxL): 415x370x470mm
  • Rated IPX4 for use in damp and wet areas
  • Noise level: 55dB
  • 1.4m Cable included
  • Weight: 11.9 kg

Warnings

This product can only be used with a 3-phase 415V mains supply and cannot be used with a standard domestic 240V mains supply.

Product Information


:
9000W

:
415V

:
415mm

:
370mm

:
16.3m³/min

:
576CFM

:
Jet Heat Industrial Heaters

:
IEC 60309 Plug, 5 Pin

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

9 In stock Need more?

???PF_PDP_RSP_SUP???

£183.17 ( £219.80  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £183.17 (£219.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £175.09 (£210.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --