You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SMD Multilayer Ceramic Capacitor, 2200 pF, 2 kV, 1210 (3225 Metric), +/- 10%, X7R -
202S41W222KV4E
New- Manufacturer:
- JOHANSON DIELECTRICS JOHANSON DIELECTRICS
- Manufacturer Part No:
- 202S41W222KV4E
- Order Code:
- CA08850
- Product Range
- S41 Series
- Also Known As:
- VPDF202W222K1GV001E
- Technical Datasheet:
- 202S41W222KV4E Datasheet
Product Range Selector (S41 Series)
See all from this product rangeProduct Overview
- 100% Tin-plated (matte) nickel barrier termination
Applications
Communications & Networking, Commercial, Industrial, Lighting, Power Management
Product Information
- :
- 2200pF
- :
- 2kV
- :
- 1210 [3225 Metric]
- :
- ± 10%
- :
- X7R
- :
- S41 Series
- :
- 3.2mm
- :
- 2.5mm
- :
- SMD
- :
- -55°C
- :
- 125°C
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (2)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | £0.36 (£0.43) | ( ) |
50+ | £0.29 (£0.35) | ( ) |
100+ | £0.26 (£0.31) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.