You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

41" Acoustic Guitar Kit, Natural - 

JB300

JB300 - 41" Acoustic Guitar Kit, Natural
JB300 - 41" Acoustic Guitar Kit, Natural
JB300 - 41" Acoustic Guitar Kit, Natural
JB300 - 41" Acoustic Guitar Kit, Natural
JB300 - 41" Acoustic Guitar Kit, Natural
JB300 - 41" Acoustic Guitar Kit, Natural

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
JB300
Order Code:
DP36446
Also Known As:
GTIN UPC EAN: 5021196794103

Product Range Selector (JB Guitar Complete Kits)

See all from this product range

Product Overview

A high-quality standard acoustic guitar along with all the accessories you need to start playing right out of the box. The guitar features a hollow body and chrome machine heads. The kit also includes a durable guitar bag, clip-on digital tuner, set of spare brass strings, picks and a guitar strap. There is also a cord included in the box to connect the strap to the neck of the guitar for usage.
  • Materials: Top/Back/Side basswood
  • Fingerboard/bridge: Maple
  • Machine head: Open Cast
  • Easy to use digital tuner
  • Supplied with bag, strap with cord, 2x picks and a set of spare strings
  • Colour: Natural wood
  • Great starter kit for beginner or intermediate user
  • Weight: 2.88kg

Applications

Music

Contents

Guitar, bag, tuner, 2x plectrum, spare set of strings, strap with cord

Product Information


:
JB Guitar Complete Kits

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5021196794103

4 In stock Need more?

???PF_PDP_RSP_SUP???

£54.16 ( £64.99  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £54.16 (£64.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ £50.00 (£60.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --