You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Cable Stripper No.15 -
NO. 15
- Manufacturer:
- JOKARI JOKARI
- Manufacturer Part No:
- NO. 15
- Order Code:
- TL14144
- Also Known As:
- GTIN UPC EAN: 4011391301559
- Technical Datasheet:
- NO. 15 Datasheet
Product Overview
- Stripper for all standard insulated round cables. including NYM 3x1,5 to 5x2,5 mm², NHXMH 3x1,5 to 5x2,5 mm² halogenfree
- Razor sharp, preset stripping blades for fast, precise and damage free stripping of round cables
- No cutting depth adjustment required
- Pre-set precision stripping blades for damage free wire stripping
- Retractable trimming knife blade for convenience
- Titanium-Nitride coated blades for increased durability
- 6 stripping notches for stripping conductors 0,2 / 0,3 / 0,8 / 1,5 / 2,5 / 4,0 mm²
- Cable Stripping 8 – 13 mm Ø / 5/16" - 1/2"
- Wire Stripping 0,2 – 4 mm²
Product Information
- :
- -
- :
- 8mm to 13mm
- :
- Damp-Proof Cables
- :
- -
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £31.38 (£37.66) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.