You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
0.12mm - 0.4mm Wire Stripper -
40024
- Manufacturer:
- JOKARI JOKARI
- Manufacturer Part No:
- 40024
- Order Code:
- TL23528
- Product Range
- SWS-Plus 012
- Technical Datasheet:
- 40024 Datasheet
Product Range Selector (SWS-Plus 012)
See all from this product rangeProduct Overview
- For all PVC -insulated solid and stranded wires with diameter from 0.12 to 0.40 mm Ø, AWG 36 - 26
- Working range 0.12-0.16-0.20-0.25-0.30-0.40 mm Ø
- Ideal for wires with PVC, PTFE, KYNAR, TEFZEL, MYLAR, outer sheath
- For use in telecommunication, model construction, security applications, data control applications, low voltage applications, computer networking
- With adjustable length stopper up to 15mm
- Integrated cutter for wire diameters of up to 0.8mm Ø
- TÜV / GS approved
Product Information
- :
- 36AWG to 26AWG
- :
- 0.12mm to 0.4mm
- :
- PVC, PTFE, KYNAR, ETFE, MYLAR Cables
- :
- SWS-Plus 012
Technical Documents (1)
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £26.21 (£31.45) | ( ) |
3+ | £24.43 (£29.32) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.