You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8mm - 28mm Hooked Blade Cable Knife -
NO. 28 STANDADARD
- Manufacturer:
- JOKARI JOKARI
- Manufacturer Part No:
- NO. 28 STANDADARD
- Order Code:
- TL16899
- Also Known As:
- GTIN UPC EAN: 4011391102828
- Technical Datasheet:
- NO. 28 STANDADARD Datasheet
Product Overview
- Cutting blade automatically repositions from cutting around, to cutting along the sheath for fast and damage free stripping of round cables
- Suitable for round multicore cables for fixed installation, Flexible cables, Damp-proof installation cables e.g NYM, NYY
- Adjustable cutting depth to prevent damage to the conductors
- High grade wear resistant polyamide construction - light and strong
- Knives Titanium-Nitride coated (TIN) for a longer life, faster cutting and less wear
- With TIN coated hooked blade and protection cap
- Including TIN coated spare blade in the handle. Spare cutting blade in the handle
- Working Range: 8mm - 28mm Ø (5/16" - 1.1/8")
Warnings
Product Information
- :
- -
- :
- 8mm to 28mm
- :
- Round Cable
- :
- -
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £15.15 (£18.18) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.