You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Jokari Cable Knife #16 -
T10160
- Manufacturer:
- JOKARI JOKARI
- Manufacturer Part No:
- T10160
- Order Code:
- TL02065
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4011391101609
- Technical Datasheet:
- T10160 Datasheet
Product Overview
- Cutting blade automatically repositions from cutting around, to cutting along the sheath for fast and damage free stripping
- Adjustable cutting depth to prevent damage to the conductors
- High grade wear resistant polyamide construction
- Slip-proof handle grip with soft thumb protector
- Cutting blade with Titanium-Nitride coating (TIN) to achieve longer lifer, faster cutting and less wear
- Spare cutting blade with TIN coating in the handle
- Working Range Ø 4 - 16 mm (5/32 - 5/8")
Applications
Maintenance & Repair
Warnings
Product Information
- :
- -
- :
- 132mm
- :
- 4mm to 16mm
- :
- -
- :
- Round Cable
- :
- -
- :
- -
Technical Documents (1)
Also Known As
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £16.33 (£19.60) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.