You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
0.2mm - 6mm Secura Automatic Wire & Cable Stripper -
SECURA 2K
- Manufacturer:
- JOKARI JOKARI
- Manufacturer Part No:
- SECURA 2K
- Order Code:
- TL16894
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4011391201002
- Technical Datasheet:
- SECURA 2K Datasheet
Product Overview
- Fibreglass-reinforced polyamide construction for high strength and light weight
- Ergonomically designed soft grip handles for fatigue free, repetitive stripping
- Stripping length scale for consistent results
- Designed for round, solid or stranded cored wire
- Automatic cable size adjustment for convenience
- Working Range: 0.2mm² - 6mm² (24 - 10 AWG)
Product Information
- :
- 24AWG to 10AWG
- :
- 0.2mm² to 6mm²
- :
- Solid & Stranded Wires
- :
- -
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £32.30 (£38.76) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























