You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8mm - 15mm Uni-Plus Cable Stripper -
UNI-PLUS
- Manufacturer:
- JOKARI JOKARI
- Manufacturer Part No:
- UNI-PLUS
- Order Code:
- TL16898
- Also Known As:
- GTIN UPC EAN: 4011391304000
- Technical Datasheet:
- UNI-PLUS Datasheet
Product Overview
- Razor sharp, stripping blades for fast, precise and damage free stripping of industrial cables
- Specifically for those used predominantly in the electrical industry and building installation
- Two blade pairs at the top of the handle with a Titanium-Nitride coating (TIN) to achieve longer life, faster cutting and less wear
- Titanium-Nitride coating (TIN) to achieve longer life, faster cutting and less wear
- Cable Stripping: 8mm - 15mm Ø (5/16"-19/32")
- Wire Stripping: 1.5mm² – 2.5mm² (16-14 AWG)
Product Information
- :
- 16AWG to 14AWG
- :
- 8mm to 15mm
- :
- Round Cable
- :
- -
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £22.31 (£26.77) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.