You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

P2 (FMP2) Valved FilterSpec® Pro Respirator / Dust Mask & Safety Goggles - 

AGE120-201-100

AGE120-201-100 - P2 (FMP2) Valved FilterSpec® Pro Respirator / Dust Mask & Safety Goggles

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
JSP JSP
Manufacturer Part No:
AGE120-201-100
Order Code:
HE31952
Product Range
-
Also Known As:
GTIN UPC EAN: 5038428116626

Product Overview

The unique patented FilterSpec® Pro™ effortlessly combines both eye & respiratory protection. The 5.5 base one piece polycarbonate lens offers optimal coverage and class 1 optics whilst ergonomically shaped soft goggle housing provides excellent levels of comfort and unbeatable levels of protection. Anti-Scratch coating as standard. FFP2 filtration giving 94% efficiency. FilterSpec® out exceeds EN 149 for breathing resistance by more than HALF and performs over 3% above the standard for filtration efficiency. Includes black holder, 3 filters and spectacle with Clear HC & Anti-Mist Lens.
  • Goggle:-
  • Stylish goggle design providing impact protection
  • Fully adjustable dual wide fitting elastic harness for optimum fit & comfort
  • 5.5 base, one-piece lens offers optimal coverage
  • Anti-Mist Coating on Lens as standard
  • Anti-Scratch Coating on Lens as standard
  • Conforms to EN 166
  • Filter Mask:-
  • Disposable filter mask element for optimum protection
  • Re-usable filter holder element for an economic PPE solution
  • Conforms to EN 149
  • Lightweight for user comfort (Under 60g)
  • Exhale valve fitted for increased filter element longevity
  • Each product comes supplied with 3 filter elements
  • Removable, replaceable elastic strapping

Contents

Goggle, Filter Holder, 3x FFP2 Filters & Lens Cloth

Product Information


:
Disposable

:
Half Mask

:
White

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5038428116626

47 In stock Need more?

???PF_PDP_RSP_SUP???

£19.11 ( £22.93  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £19.11 (£22.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --