You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Thermex -40°C Anti-Mist/Anti-Scratch Double Lens Safety Goggles - 

AGM020-723-000

AGM020-723-000 - Thermex -40°C Anti-Mist/Anti-Scratch Double Lens Safety Goggles
AGM020-723-000 - Thermex -40°C Anti-Mist/Anti-Scratch Double Lens Safety Goggles
AGM020-723-000 - Thermex -40°C Anti-Mist/Anti-Scratch Double Lens Safety Goggles
AGM020-723-000 - Thermex -40°C Anti-Mist/Anti-Scratch Double Lens Safety Goggles

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
JSP JSP
Manufacturer Part No:
AGM020-723-000
Order Code:
HE33900
Product Range
-
Also Known As:
GTIN UPC EAN: 5038428148597
Technical Datasheet:
AGM020-723-000   Datasheet
See all Technical Docs

Product Overview

The Thermex™ is an advanced double lensed goggle with TMC™ technology that offers fog-free use, even in extremes of temperatures. The Thermex™ features an out lens made from polycarbonate with an inner lens made from acetate.
  • Double lens protection to offer fog-free use, even in extreme environments
  • Protection against medium and high-speed particles at extremes of temperature
  • Optical qualities of the lens comply with the requirements of optical class 1 (highest)
  • Offers dust, liquid splash, molton metal and extreme temperature protection
  • Also offers 99.9% protection against UV radiation
  • Foam on the goggle housing provides a comfortable fitting
  • Can be used with an RX insert for prescription eyewear
  • Can be worn with an industrial safety helmet or bumpcap
  • Anti-scratch & Anti-mist protection
  • Conforms: EN166.1.B.T.3.4.9.K.N and EN170 2-1.2

Product Information


:
Protective / Safety

:
Anti-Fog, Anti-Scratch

:
Transparent

:
Transparent

:
EN166

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5038428148597

6 In stock Need more?

???PF_PDP_RSP_SUP???

£22.28 ( £26.74  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £22.28 (£26.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --