You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Stealth 8000 LED Safety Glasses - Clear Anti-Mist Lens -
ASA106-121-300
- Manufacturer:
- JSP JSP
- Manufacturer Part No:
- ASA106-121-300
- Order Code:
- HE33896
- Also Known As:
- GTIN UPC EAN: 5038428147880
Product Range Selector (JSP - Stealth Series)
See all from this product rangeProduct Overview
- Lens and frame offer protection against low energy high-speed particles at 45 m/s (101mph)
- Optical qualities of the lens comply with the requirements of optical class 1 (highest)
- Sports style wrap-around design
- Curve polycarbonate lens
- Soft grip inserts in temples to avoid slipping
- Soft nose pad
- Lens filters 99.9% of harmful UV light
- UVA, UVB and UVC protection
- Rotatable lights with independent light switches
- Conforms to EN166.1.F & EN170
Product Information
- :
- Protective / Safety
- :
- -
- :
- Transparent
- :
- Black
- :
- EN166
- :
- JSP - Stealth Series
Technical Documents (0)
Also Known As
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £23.17 (£27.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.