You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Stealth Hybrid Safety Glasses - Clear Anti-Mist/Anti-Scratch Lens -
ASA450-151-102
- Manufacturer:
- JSP JSP
- Manufacturer Part No:
- ASA450-151-102
- Order Code:
- HE33892
- Product Range
- JSP - Stealth Series
- Also Known As:
- GTIN UPC EAN: 5038428148993
Product Range Selector (JSP - Stealth Series)
See all from this product rangeProduct Overview
- Dual purpose, quick release spectacle arm and strap design
- Changeable lens allows for quick change of lens to suit application
- Pantoscopic angle adjustment to allow a customised fit
- EVA Foam shell providing a close and secure fit
- Optical qualities of the lens comply with the requirements of optical class 1 (highest)
- Sports style wrap-around design
- Lens filters 99.9% of harmful UV light
- UVA, UVB and UVC protection
- Conforms to EN166.1.B.K.N & EN170 2-1.2
Product Information
- :
- Protective / Safety
- :
- -
- :
- Transparent
- :
- Black
- :
- EN166
- :
- JSP - Stealth Series
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Kit
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £13.49 (£16.19) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.