You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Stealth 9000 Safety Glasses - Clear Anti-Mist/Anti-Scratch Lens - 

ASA770-15N-800

ASA770-15N-800 - Stealth 9000 Safety Glasses - Clear Anti-Mist/Anti-Scratch Lens

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
JSP JSP
Manufacturer Part No:
ASA770-15N-800
Order Code:
HE33045
Product Range
JSP - Stealth Series
Also Known As:
GTIN UPC EAN: 5038428125253
Technical Datasheet:
ASA770-15N-800   Datasheet
See all Technical Docs

Product Range Selector (JSP - Stealth Series)

See all from this product range

Product Overview

The Stealth™ 9000 is a lightweight safety spectacle, weighing just 25g, with a wraparound 9 base curve Polycarbonate lens. The slim stylish temples have been co-injection moulded with soft rubber to increase grip and provide excellent comfort levels. All of the Stealth™ 9000 safety spectacles come with class 1 optical lenses and block 99% of ultraviolet radiation.
  • Lenses are Optical Class 1 and block 99.9% of ultraviolet radiation
  • UVA, UVB and UVC protection. Conforms to EN166.1.F.N.
  • Tested to resist the impact of a 6mm diameter steel ball fired at 100mph at the lens
  • Comfortable Sports style flexible temples with soft rubber
  • Adjustable Nose Piece

Product Information


:
Protective / Safety - Wraparound

:
-

:
Black, Blue

:
EN166.1.F

:
JSP - Stealth Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5038428125253

13 In stock Need more?

???PF_PDP_RSP_SUP???

£9.74 ( £11.69  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £9.74 (£11.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --