You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Stealth 8000 Safety Glasses - Clear Anti-Scratch Lens -
ASA790-161-300
- Manufacturer:
- JSP JSP
- Manufacturer Part No:
- ASA790-161-300
- Order Code:
- HE33042
- Product Range
- JSP - Stealth Series
- Also Known As:
- GTIN UPC EAN: 5038428132565
- Technical Datasheet:
- ASA790-161-300 Datasheet
Product Range Selector (JSP - Stealth Series)
See all from this product rangeProduct Overview
- Lightweight safety glasses, weighing just 26g, polycarbonate lens, built in adjustable PVC nose piece for added comfort and stability
- Low profile tension temples provide extra grip
- Suitable for use with hearing protection
- Temple tips have a spectacle cord anchor point
- Universal fit for all head sizes
- UVA, UVB and UVC protection. EN166 1.F
Product Information
- :
- Protective / Safety
- :
- -
- :
- Transparent
- :
- Transparent
- :
- EN166.1.F
- :
- JSP - Stealth Series
Technical Documents (1)
Also Known As
86 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.33 (£5.20) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.