You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Cable Assembly, Crimp Socket to Crimp Socket, 5.9 ", 150 mm, Blue -
01SPHSPH-26L150
New- Manufacturer Part No:
- 01SPHSPH-26L150
- Order Code:
- CN26456
- Product Range
- -
- Technical Datasheet:
- 01SPHSPH-26L150 Datasheet
Product Overview
- 26AWG wire size
- Blue wire colour
- UL1061 wire type
- 0.98mm wire specification ins O/D
- 0.90 - 1.50mm terminal specification ins O/D
- 150mm wire length
- PH associated connector system
Product Information
- :
- Crimp Socket to Crimp Socket
- :
- 5.9"
- :
- 150mm
- :
- -
- :
- Blue
Technical Documents (1)
28 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.36 (£0.43) | ( ) |
10+ | £0.27 (£0.32) | ( ) |
100+ | £0.26 (£0.31) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.