You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Header, Top Entry, 3 Way - 

B3B-PH-K-S(LF)(SN)

B3B-PH-K-S(LF)(SN) - Header, Top Entry, 3 Way
B3B-PH-K-S(LF)(SN) - Header, Top Entry, 3 Way

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
B3B-PH-K-S(LF)(SN)
Order Code:
CN14074
Product Range
PH
See all Technical Docs

Product Range Selector (PH)

See all from this product range

Product Overview

The PH series top entry, through hole shrouded header from JST are 2.0mm pitch, single row wire to board disconnect crimp style connectors. These are thin, low profile, highly reliable connectors with 8.0mm height mounting height and 4.5mm width. Fully shrouded header has walls on all four sides to prevent improper connection to the mating housing and to prevent the instruction of flux and other contaminants. PH series shrouded headers are compatible with KR, KRD and CR insulation displacement connectors.
  • Current rating of 2A
  • Voltage rating of 100VAC/DC
  • Temperature range from -25°C to 85°C
  • Wire size of 32AWG to 24AWG
  • Number of contacts varies from 2 to 16 pins
  • Contact material is brass
  • Tin plated contact
  • UL, CSA and TUV certified

Applications

Industrial

Product Information


:
Wire-to-Board

:
2mm

:
1Rows

:
3Contacts

:
Through Hole Straight

:
PH

:
Shrouded

:
Brass

:
Tin Plated Contacts

:
PCB Header

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

770 In stock Need more?

???PF_PDP_RSP_SUP???

£0.08 ( £0.10  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
  • 10+
  • 100+
  • 250+
Quantity Price Your Price (Inc. VAT)
 
 
10+ £0.08 (£0.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.06 (£0.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ £0.05 (£0.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --