You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Header, THT, Vertical, 1.5mm, 3 Way - 

B3B-ZR(LF)(SN)

B3B-ZR(LF)(SN) - Header, THT, Vertical, 1.5mm, 3 Way
B3B-ZR(LF)(SN) - Header, THT, Vertical, 1.5mm, 3 Way

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
B3B-ZR(LF)(SN)
Order Code:
CN18348
Product Range
ZH
Technical Datasheet:
B3B-ZR(LF)(SN)   Datasheet
See all Technical Docs

Product Range Selector (ZH)

See all from this product range

Product Overview

The ZR series from JST are 1.5mm pitch top entry shrouded headers. These are single row wire to board disconnectable crimp style connectors. It is very small with 5.6mm mounting height and 3.5mm width and fully shrouded header which has walls on all four sides to prevent improper connection to mating housing.
  • Current rating of 1A
  • Voltage rating of 50VAC/DC
  • Temperature range from -25°C to 85°C
  • Wire size of 32AWG to 26AWG
  • Number of contacts varies from 2 to 13 pins
  • Brass with tin plated contacts
  • UL, CSA, TUV certified

Applications

Industrial

Product Information


:
Wire-to-Board

:
1.5mm

:
1Rows

:
3Contacts

:
Through Hole

:
ZH

:
Shrouded

:
Tin Plated Contacts

:
Brass

:
PCB Header

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

103 In stock Need more?

???PF_PDP_RSP_SUP???

£0.08 ( £0.10  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
  • 5+
  • 10+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
5+ £0.08 (£0.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.07 (£0.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.06 (£0.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --