You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Pin Header, Right Angle, Wire-to-Board, 3.96 mm, 1 Rows, 3 Contacts, Through Hole Right Angle, VH - 

B3PS-VH(LF)(SN)

New
B3PS-VH(LF)(SN) - Pin Header, Right Angle, Wire-to-Board, 3.96 mm, 1 Rows, 3 Contacts, Through Hole Right Angle, VH

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
B3PS-VH(LF)(SN)
Order Code:
CN26478
Product Range
VH
Technical Datasheet:
B3PS-VH(LF)(SN)   Datasheet
See all Technical Docs

Product Range Selector (VH)

See all from this product range

Product Overview

The B3PS-VH(LF)(SN) is a 3-way 1-row Right Angle Header with tin-plated brass contacts, through hole termination and 3.96mm pitch spacing. This right angle header is suitable for use with printed circuit board. It can be used with a wide variety of signal, power supply and output circuits that appear in consumer electronic products. Proven box contact, compact connector with a large capacity and secure contact and mounting.
  • 10AAC/DC Current rating
  • 250VAC/DC Voltage rating
  • Initial value/10mΩ maximum contact resistance
  • 1000MΩ Minimum insulation resistance

Applications

Industrial

Product Information


:
Wire-to-Board

:
3.96mm

:
1Rows

:
3Contacts

:
Through Hole Right Angle

:
VH

:
Partially Shrouded

:
Brass

:
Tin Plated Contacts

:
PCB Header

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

100 In stock Need more?

???PF_PDP_RSP_SUP???

£0.12 ( £0.14  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 100 Minimum: 100
  • 100+
  • 500+
  • 1000+
Quantity Price Your Price (Inc. VAT)
 
 
100+ £0.12 (£0.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ £0.11 (£0.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ £0.10 (£0.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --