You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Header, Top Entry, SMD, 4 Way - 

B4B-PH-SM4-TB(LF)(SN)

B4B-PH-SM4-TB(LF)(SN) - Header, Top Entry, SMD, 4 Way
B4B-PH-SM4-TB(LF)(SN) - Header, Top Entry, SMD, 4 Way

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
B4B-PH-SM4-TB(LF)(SN)
Order Code:
CN14093
Product Range
PH
See all Technical Docs

Product Range Selector (PH)

See all from this product range

Product Overview

The PH series top entry, surface mount shrouded header from JST are 2.0mm pitch, single row wire to board disconnect crimp style connectors. These are thin, low profile, highly reliable connectors with 8.0mm mounting height and 4.5mm width. Fully shrouded header has walls on all four sides to prevent improper connection to the mating housing and to prevent the instruction of flux and other contaminants. Its housing is made up of heat resistant resin so that it is not adversely affected during reflow soldering. Because of its compact size and surface mount termination, this connector meets the demand for high-density mounting of components inside electronic products.
  • Current rating of 2A
  • Voltage rating of 100VAC/DC
  • Temperature range from -25°C to 85°C
  • Wire size of 32AWG to 24AWG
  • Number of contacts varies from 2 to 16 pins
  • Contact material is brass
  • Tin plated contact
  • UL, CSA and TUV certified

Applications

Industrial

Product Information


:
Wire-to-Board

:
2mm

:
1Rows

:
4Contacts

:
Surface Mount Straight

:
PH

:
Shrouded

:
Copper Alloy

:
Tin Plated Contacts

:
PCB Header

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 14/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£0.31 ( £0.37  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
10+ £0.31 (£0.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.17 (£0.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --