You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Contact, Socket, Crimp, 22 AWG, Tin Plated Contacts, EH Connectors - 

BEH-001T-P0.6

New
BEH-001T-P0.6 - Contact, Socket, Crimp, 22 AWG, Tin Plated Contacts, EH Connectors

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BEH-001T-P0.6
Order Code:
CN26490
Product Range
-
Technical Datasheet:
BEH-001T-P0.6   Datasheet
See all Technical Docs

Product Overview

The BEH-001T-P0.6 is an EH Contact for use with 2.5mm pitch/disconnectable crimp style connectors. Phosphor bronze construction with tin-plated (reflow treatment) finish. Applicable for 26 to 22AWG wire.
  • High reliable
  • 1.0 to 1.9mm Insulation outer diameter
  • Votlage rating: 250V AC, DC

Applications

Industrial

Footnotes

The BEH prefix in the part number - loose products.

Product Information


:
-

:
Socket

:
Crimp

:
22AWG

:
Tin Plated Contacts

:
EH Connectors

:
26AWG

:
Phosphor Bronze

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

1,083 In stock Need more?

???PF_PDP_RSP_SUP???

£0.01 ( £0.01  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 100 Minimum: 100
  • 100+
  • 1000+
  • 2500+
Quantity Price Your Price (Inc. VAT)
 
 
100+ £0.01 (£0.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ £0.01 (£0.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ £0.01 (£0.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --