You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Crimp Socket SM Connectors - 

BHF-001T-0.8BS

BHF-001T-0.8BS - Crimp Socket SM Connectors

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BHF-001T-0.8BS
Order Code:
CN13656
Product Range
NH
Also Known As:
SHF-001T-0.8BS
Technical Datasheet:
BHF-001T-0.8BS   Datasheet
See all Technical Docs

Product Range Selector (NH)

See all from this product range

Product Overview

The BHF-001T-0.8BS from JST is a socket contact with crimp termination. It is a phosphor bronze contact with tin plating and used with NH series housing.
  • Rated voltage is 250VAC/VDC and rated current is 3A
  • Suitable for wire size from 28AWG to 22AWG

Applications

Industrial

Product Information


:
NH

:
Socket

:
Crimp

:
22AWG

:
Tin Plated Contacts

:
NH Connectors

:
28AWG

:
Phosphor Bronze

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

SHF-001T-0.8BS

680 In stock Need more?

???PF_PDP_RSP_SUP???

£0.04 ( £0.05  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
  • 10+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
10+ £0.04 (£0.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.03 (£0.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --