You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Contact, Receptacle, 22-28AWG -
BYF-001T-P0.6
- Manufacturer Part No:
- BYF-001T-P0.6
- Order Code:
- CN13734
- Product Range
- RCY
- Technical Datasheet:
- BYF-001T-P0.6 Datasheet
Product Range Selector (RCY)
See all from this product rangeProduct Overview
- Made of tin plated phosphor bronze material (reflow treatment)
- Insulation outer diameter of 1.2mm to 1.8mm
Product Information
- :
- RCY
- :
- Tin Plated Contacts
- :
- Phosphor Bronze
- :
- Socket
- :
- Crimp
- :
- 28AWG
- :
- 22AWG
Technical Documents (1)
489 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 25/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 10+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
10+ | £0.05 (£0.06) | ( ) |
50+ | £0.04 (£0.05) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.