You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Crimp Pin for SM Connectors - 

BYM-001T-P0.6

BYM-001T-P0.6 - Crimp Pin for SM Connectors

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BYM-001T-P0.6
Order Code:
CN13655
Product Range
-
Technical Datasheet:
BYM-001T-P0.6   Datasheet
See all Technical Docs

Product Overview

The BYM-001T-P0.6 from JST is a pin contact with crimp termination. It is a phosphor bronze contact with tin plating and used with SM series housing.
  • Rated voltage is 250VAC/VDC and rated current is 3A
  • Suitable for wire size from 28AWG to 22AWG

Product Information


:
-

:
Pin

:
Crimp

:
22AWG

:
Tin Plated Contacts

:
SM Connectors

:
28AWG

:
Phosphor Bronze

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

2,710 In stock Need more?

???PF_PDP_RSP_SUP???

£0.05 ( £0.06  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
  • 10+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
10+ £0.05 (£0.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.04 (£0.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --