You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Bullet Terminal, CVDAGF, 22AWG to 16AWG, 1.65 mm2, Female Bullet, Red, Vinyl, 100 Pack - 

CVDAGF1.25-5 (LF) K

New
CVDAGF1.25-5  (LF) K - Bullet Terminal, CVDAGF, 22AWG to 16AWG, 1.65 mm2, Female Bullet, Red, Vinyl, 100 Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CVDAGF1.25-5 (LF) K
Order Code:
CN26498
Product Range
CVDAGF
See all Technical Docs

Product Range Selector (CVDAGF)

See all from this product range

Product Overview

The CVDAGF1.25-5 (LF) is a 24mm red female quick-disconnect Bullet Terminal, vinyl-insulated with copper sleeve, solderless terminal. Applicable for 22 to 16AWG wire gauge.
  • E42024, LR20812 standard

Applications

Industrial

Product Information


:
CVDAGF

:
22AWG to 16AWG

:
1.65mm²

:
Female Bullet

:
Red

:
Vinyl

:
Copper

:
3.96mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

1 In stock Need more?

???PF_PDP_RSP_SUP???

£8.40 ( £10.08  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 100
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £8.40 (£10.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £8.11 (£9.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £7.70 (£9.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --