You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Housing, 4 Way, 2mm - 

PHR-4

PHR-4 - Housing, 4 Way, 2mm
PHR-4 - Housing, 4 Way, 2mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PHR-4
Order Code:
CN14062
Product Range
PH
Technical Datasheet:
PHR-4   Datasheet
See all Technical Docs

Product Range Selector (PH)

See all from this product range

Product Overview

The PH series housing from JST are 2.0mm pitch, single row housing for use with PH series crimp contacts.
  • Number of contacts varies from 2 to 16 pins
  • Polyamide 66, UL94V-0 material
  • Natural colour

Applications

Industrial

Product Information


:
PH

:
Receptacle

:
4Ways

:
2mm

:
BPH and SPH Series Crimp Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

3,367 In stock Need more?

???PF_PDP_RSP_SUP???

£0.04 ( £0.05  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
  • 10+
  • 100+
  • 250+
Quantity Price Your Price (Inc. VAT)
 
 
10+ £0.04 (£0.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.03 (£0.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ £0.02 (£0.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --