You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Header, Shrouded, 90 Degree, 2.5mm, 2 Way - 

S02B-XASS-1(LF)(SN)

S02B-XASS-1(LF)(SN) - Header, Shrouded, 90 Degree, 2.5mm, 2 Way
S02B-XASS-1(LF)(SN) - Header, Shrouded, 90 Degree, 2.5mm, 2 Way

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
S02B-XASS-1(LF)(SN)
Order Code:
CN18402
Product Range
XA
See all Technical Docs

Product Range Selector (XA)

See all from this product range

Product Overview

The XA series wire-to-board Crimp-style Connector with secure locking device prevents accidental disconnection. The header wafer is made of solder crack preventive material, glass-filled PA66 nylon. The header pins are round and reflow-treated, which provides low insertion force. The headers come with polarizing bosses. This series wire to board crimp style connectors comes with top entry/side entry PC board mounting direction.
  • Low insertion force
  • Insertion guide mechanism

Applications

Industrial

Product Information


:
Wire-to-Board

:
2.5mm

:
1Rows

:
2Contacts

:
Through Hole Right Angle

:
XA

:
Shrouded

:
Brass

:
Tin Plated Contacts

:
PCB Header

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 14/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£0.21 ( £0.25  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
  • 10+
  • 100+
  • 250+
  • 500+
Quantity Price Your Price (Inc. VAT)
 
 
10+ £0.21 (£0.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.20 (£0.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ £0.18 (£0.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ £0.16 (£0.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --