You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Pin Header, Side Entry, Wire-to-Board, 1.5 mm, 1 Rows, 2 Contacts, Surface Mount, ZH - 

S2B-ZR-SM4A-TF (LF)(SN)

New
S2B-ZR-SM4A-TF (LF)(SN) - Pin Header, Side Entry, Wire-to-Board, 1.5 mm, 1 Rows, 2 Contacts, Surface Mount, ZH

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
S2B-ZR-SM4A-TF (LF)(SN)
Order Code:
CN26536
Product Range
ZH
See all Technical Docs

Product Range Selector (ZH)

See all from this product range

Product Overview

The S2B-ZR-SM4A-TF is a 2-way 1-row ZH Side Entry Header with tin-plated brass contacts, 1.5mm pitch spacing and surface mount termination. Contact retention lances on the housing make insertion easier, while the dimple at the centre of the contact ensures reliable contact with the post. Compact, low profile design, reliable contact construction, distortion-resistant construction, compatible with the ZR insulation displacement connectors.
  • 1AAC/DC Current rating
  • 50V AC/DC Voltage rating
  • Initial value/20mΩ maximum contact resistance
  • 500MΩ Insulation resistance

Applications

Industrial

Product Information


:
Wire-to-Board

:
1.5mm

:
1Rows

:
2Contacts

:
Surface Mount

:
ZH

:
Shrouded

:
Brass

:
Tin Plated Contacts

:
PCB Header

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

20 In stock Need more?

???PF_PDP_RSP_SUP???

£0.35 ( £0.42  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 100+
  • 500+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.35 (£0.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.28 (£0.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ £0.23 (£0.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --