You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Header, Side Entry, SMD, 7 Way - 

S7B-PH-SM4-TB(LF)(SN)

S7B-PH-SM4-TB(LF)(SN) - Header, Side Entry, SMD, 7 Way

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
S7B-PH-SM4-TB(LF)(SN)
Order Code:
CN14105
Product Range
PH
See all Technical Docs

Product Range Selector (PH)

See all from this product range

Product Overview

The S7B-PH-SM4-TB(LF)(SN) is a 7-contact 2mm pitch Crimp Connector, 2A, 100V rated. This PH thin disconnectable wire to board Connector is made of tin plated copper undercoated copper alloy post, ivory PA wafer, tin plated copper coated brass solder tab having side entry PC board mounting direction. The dimple at the center of the contact ensures positive contact and low contact resistance at all times. The contact has a long wire strip holding length of 2.6 ±0.4mm, fully shrouded header and 24AWG applicable wire gauge.
  • Surface mount model
  • 10mΩ Maximum contact resistance
  • 1000MΩ Minimum insulation resistance
  • -25 to 85°C Operating temperature range

Applications

Industrial

Product Information


:
Wire-to-Board

:
2mm

:
1Rows

:
7Contacts

:
Surface Mount

:
PH

:
Shrouded

:
Tin Plated Contacts

:
Brass

:
PCB Header

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 14/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£0.37 ( £0.44  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
10+ £0.37 (£0.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.31 (£0.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --