You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Crimp Terminal, Female, 6.3mm x 0.8mm - 

STO-1.0T-250N

STO-1.0T-250N - Crimp Terminal, Female, 6.3mm x 0.8mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
STO-1.0T-250N
Order Code:
CN12680
Product Range
STO
Technical Datasheet:
STO-1.0T-250N   Datasheet
See all Technical Docs

Product Range Selector (STO)

See all from this product range

Product Overview

The STO series from JST are tab-on straight female quick disconnect terminals.
  • DIN type chain terminal
  • Wire size range from 26AWG to 10AWG
  • Uninsulated terminal
  • DIN 46247 standard
  • Tin plated finish are also available
  • Available in various sizes

Applications

Industrial

Product Information


:
STO

:
Female Quick Disconnect

:
7.6mm x 0.8mm

:
0.3" x 0.031"

:
20AWG

:
18AWG

:
-

:
1mm²

:
Uninsulated

:
Brass

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

2,846 In stock Need more?

???PF_PDP_RSP_SUP???

£0.05 ( £0.06  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 100 Minimum: 100
  • 100+
  • 500+
Quantity Price Your Price (Inc. VAT)
 
 
100+ £0.05 (£0.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ £0.04 (£0.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --