You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Contact, 32-28 AWG, ZH, Socket, Crimp, 28 AWG, Tin Plated Contacts - 

SZH-003T-P0.5

New
SZH-003T-P0.5 - Contact, 32-28 AWG, ZH, Socket, Crimp, 28 AWG, Tin Plated Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SZH-003T-P0.5
Order Code:
CN26570
Product Range
ZH
Technical Datasheet:
SZH-003T-P0.5   Datasheet
See all Technical Docs

Product Range Selector (ZH)

See all from this product range

Product Overview

The ZH series wire-to-board Crimp-style Connector with dimple at the centre of the contact ensures positive contact and low contact resistance at all times. The fully shrouded header can be used for the ZR insulation displacement connector. This series connector comes with top entry/side entry PC board mounting direction.
  • Compact and low0profile design
  • Housing lances
  • Reliable contacts
  • Distortion resistant construction

Applications

Industrial

Product Information


:
ZH

:
Socket

:
Crimp

:
28AWG

:
Tin Plated Contacts

:
JST ZH Series Wire to Board Housing Connectors

:
32AWG

:
Phosphor Bronze

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

20 In stock Need more?

???PF_PDP_RSP_SUP???

£0.08 ( £0.10  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 400+
  • 1200+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.08 (£0.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
400+ £0.02 (£0.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1200+ £0.01 (£0.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --