You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Crimp Housing, 4 Way, 3.96mm - 

VHR-4N

VHR-4N - Crimp Housing, 4 Way, 3.96mm
VHR-4N - Crimp Housing, 4 Way, 3.96mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
VHR-4N
Order Code:
CN18497
Product Range
VH
Technical Datasheet:
VHR-4N   Datasheet
See all Technical Docs

Product Range Selector (VH)

See all from this product range

Product Overview

The VH series N type housing from JST are 3.96mm pitch, single row housing for use with VH series crimp contacts. The contact retention lances on housing allow visual confirmation of contact lock-in for easy and secure insertion.
  • Number of contacts varies from 2 to 11 pins
  • Polyamide 6, UL94V-0 material
  • Natural colour
  • Rated voltage is 250VAC/VDC and rated current is 10A
  • Operating temperature range of -25°C to 85°C

Applications

Industrial, Consumer Electronics

Product Information


:
VH

:
Receptacle

:
4Ways

:
3.96mm

:
SVH-21T-P1.1 Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

140 In stock Need more?

???PF_PDP_RSP_SUP???

£0.14 ( £0.17  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
  • 5+
  • 10+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
5+ £0.14 (£0.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.12 (£0.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.10 (£0.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.08 (£0.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --