You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Connector Housing, 12 Way - 

XHP-12

XHP-12 - Connector Housing, 12 Way

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
XHP-12
Order Code:
CN14252
Product Range
XH
Technical Datasheet:
XHP-12   Datasheet
See all Technical Docs

Product Range Selector (XH)

See all from this product range

Product Overview

The XH series Socket Contact with crimp termination. It accepts 0.13 to 0.33mm² wire cross sectional area and made of phosphor bronze with tin-plated finish.
  • Number of contacts varies from 2 to 16 pins
  • 10mm pitch with 2 circuits and 5mm pitch with 6 circuit housings are also available
  • Nylon 6, UL94V-0 material
  • Natural colour

Applications

Industrial

Product Information


:
XH

:
Receptacle

:
12Ways

:
2.5mm

:
SXH Crimp Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

50 In stock Need more?

???PF_PDP_RSP_SUP???

£0.10 ( £0.12  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
  • 10+
  • 100+
  • 250+
Quantity Price Your Price (Inc. VAT)
 
 
10+ £0.10 (£0.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.09 (£0.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ £0.08 (£0.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --