You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Housing, Crimp, Receptacle, 1.5mm, 5 Way - 

ZHR-5

ZHR-5 - Housing, Crimp, Receptacle, 1.5mm, 5 Way
ZHR-5 - Housing, Crimp, Receptacle, 1.5mm, 5 Way

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ZHR-5
Order Code:
CN18345
Product Range
ZH
Technical Datasheet:
ZHR-5   Datasheet
See all Technical Docs

Product Range Selector (ZH)

See all from this product range

Product Overview

The ZH series housing from JST are 1.5mm pitch, single row housing for use with ZH series crimp contacts. The contact retention lances on housing allow visual confirmation of contact lock-in for easy and secure insertion.
  • Number of contacts varies from 2 to 13 pins
  • 3mm pitch with 6 pin contact housing are also available
  • Nylon 66, UL94V-0 material
  • Natural colour

Applications

Industrial

Product Information


:
ZH

:
Receptacle

:
5Ways

:
1.5mm

:
ZH Series Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 07/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£0.07 ( £0.08  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
  • 5+
  • 10+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
5+ £0.07 (£0.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.06 (£0.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.05 (£0.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --