You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Omnidirectional Lavalier Microphone, Beige -
CM-201IF
- Manufacturer:
- JTS JTS
- Manufacturer Part No:
- CM-201IF
- Order Code:
- MP33730
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4712832619171
- Technical Datasheet:
- CM-201IF Datasheet
Product Overview
- Wide dynamic range and frequency response for excellent sound reinforcement
- No proximity effect
- Low profile design
- Supplied with clip for attaching to a tie, lapel, dress etc.
- Connector: 4-pin mini XLR
- Frequency response: 60Hz-15kHz
- Sensitivity: -60±3dB
- Impedance: 2.2kohm
- Max. SPL: 130dB
- Weight: 20.7g
Product Information
- :
- Omnidirectional
- :
- 2.2kohm
- :
- 60Hz
- :
- 15kHz
- :
- -60±3dB
- :
- Mini XLR
- :
- -
- :
- -
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 17/11/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £54.16 (£64.99) | ( ) |
2+ | £50.00 (£60.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.